| Part No. | Price | Stock | Manufacturer | Category | Type | Output Type | Maximum Switching Frequency - (kHz) | Number of Outputs | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Typical Switch Current - (A) | Efficiency - (%) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDA386410000AUMA1
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.25V to 3.04V 40A T/R
|
Stock
100
From $3.052 to $3.64
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Adjustable | 400 to 2000 | 1 | 0.25 to 3.04 | 40 | 3 | 17 | No | No | No | EAR99 | Yes | Yes | ||||||||||||
IR38060MTRPBF
Conv DC-DC 1.2V to 16V Synchronous Step Down Single-Out 0.5V to 14V 6A T/R
|
Stock
3,243
From $2.148 to $2.44
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Adjustable | 225 to 1650 | 1 | 0.5 to 14 | 6 | 1.2 | 16 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IP2005CTRPBF
Conv DC-DC 2.5V to 13.2V Synchronous Step Down Single-Out 5.5V 40A 8-Pin LGA T/R
|
Stock
230
$2.482
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Adjustable | 250 to 1500 | 1 | 5.5(Max) | 40 | 2.5 | 13.2 | Tape and Reel | 8 | LGA | LGA | No | No | No | No | No | EAR99 | No | |||||||
MB39A135PFT-G-JN-ERE1
Conv DC-DC 4.5V to 25V Synchronous Step Down Single-Out 0.7V 0.06A 16-Pin TSSOP T/R
|
Stock
1,500
From $0.8358 to $0.9352
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Adjustable | 100 to 1000 | 1 | 0.7(Min) | 0.06 | 4.5 | 25 | 16 | TSSOP | SO | No | No | No | No | No | 3A991a. | No | ||||||||
MB39A130APFT-G-BND-ERE1
Conv DC-DC 4.5V to 25V Step Down Single-Out 0.7V to 5V/1.2V/2.5V 0.06A 24-Pin TSSOP T/R
|
Stock
1,498
From $1.648 to $1.844
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Step Down | Adjustable|Fixed | 450(Typ) | 1 | 2.5|0.7 to 5|1.2 | 0.06 | 4.5 | 25 | 96 | 24 | TSSOP | SO | No | No | No | No | No | 3A991a. | No | |||||||
TDM3883XUMA1
Conv DC-DC 4.5V to 14V Synchronous Step Down Single-Out 0.5V to 5V 3A 15-Pin LGA T/R
|
Stock
691
From $3.847 to $4.027
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Adjustable | 800 | 1 | 0.5 to 5 | 3 | 4.5 | 14 | Tape and Reel | 15 | LGA | LGA | No | No | No | No | EAR99 | No | ||||||||
MB39C014PN-G-K1EFE1
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 2.5V 0.8A 10-Pin SON EP T/R
|
Stock
3,000
From $0.8031 to $0.9123
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Fixed | 3840 | 1 | 2.5 | 0.8 | 2.5 | 5.5 | 96 | Tape and Reel | 10 | SON EP | SON | No | No | No | No | No | 3A991a. | No | ||||||
TDA38806XUMA1
Conv DC-DC 2.7V to 16V Synchronous Step Down Single-Out 0.6V to 7V 6A 14-Pin TSNP T/R
|
Stock
550
From $0.9618 to $1.4082
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Adjustable | 600|1100|2000 | 1 | 0.6 to 7 | 6 | 2.7 | 16 | 14 | TSNP | No | No | No | EAR99 | No | |||||||||||
TLF50281ELXUMA3
Conv DC-DC 4.75V to 45V Step Down Single-Out 5V 0.5A Automotive AEC-Q100 14-Pin SSOP T/R
|
Stock
32,100
From $1.0554 to $1.7567
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Step Down | Fixed | 2200 | 1 | 5 | 0.5 | 4.75 | 45 | Tape and Reel | 14 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||
TDA38807XUMA1
Conv DC-DC 2.7V to 16V Synchronous Step Down Single-Out 0.9V to 5.5V 6A 14-Pin QFN T/R
|
Stock
3,000
From $0.9618 to $1.2194
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Adjustable | 600|1100|2000 | 1 | 0.9 to 5.5 | 6 | 2.7 | 16 | 14 | QFN | No | No | No | EAR99 | No | |||||||||||
MB39C006APN-G-AMEFE1
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 2.5V 0.8A 10-Pin SON EP T/R
|
Stock
3,000
From $0.8031 to $0.9123
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Fixed | 3840 | 1 | 2.5 | 0.8 | 2.5 | 5.5 | 96 | Tape and Reel | 10 | SON EP | SON | No | No | No | No | No | EAR99 | No | ||||||
IR3889MTRPBFAUMA1
Conv DC-DC 2V to 17V Synchronous Step Down Single-Out 0.8V 30A 36-Pin IQFN EP T/R
|
Stock
40
From $2.693 to $3.651
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Adjustable | 600 to 2000 | 1 | 0.8(Min) | 30 | 2 | 17 | Tape and Reel | 36 | IQFN EP | QFN | No | No | No | No | EAR99 | Yes | Yes | |||||||
TDA38725A0020AUMA1
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.25V to 5.12V 25A 36-Pin PQFN EP
|
Stock
700
From $2.788 to $3.552
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Adjustable | 400 to 2000 | 1 | 0.25 to 5.12 | 25 | 3 | 17 | 36 | PQFN EP | QFN | No | No | No | EAR99 | Yes | Yes | |||||||||
IFX91041EJV50XUMA1
Conv DC-DC 4.75V to 45V Synchronous Step Down Single-Out 5V 1.8A 8-Pin DSO EP T/R
|
Stock
112,280
From $1.897 to $2.056
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Fixed | 370(Typ) | 1 | 5 | 1.8 | 4.75 | 45 | Tape and Reel | 8 | DSO EP | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||
TDA38740A0000AUMA1
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.25V to 5.12V 40A 36-Pin PQFN EP T/R
|
Stock
20
From $2.749 to $5.028
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Adjustable | 400 to 2000 | 1 | 0.25 to 5.12 | 40 | 3 | 17 | 36 | PQFN EP | QFN | No | No | No | EAR99 | Yes | Yes | |||||||||
IR38263MTRPBFAUMA1
Conv DC-DC 1.5V to 16V Synchronous Step Down Single-Out 0.5V to 14V 30A 34-Pin IQFN EP T/R
|
Stock
1,235
From $3.078 to $3.95
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Adjustable | 150 to 1500 | 1 | 0.5 to 14 | 30 | 1.5 | 16 | 34 | IQFN EP | QFN | No | No | No | No | EAR99 | Yes | Yes | ||||||||
IR3550MTRPBF
Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.25V to 4.5V 60A 32-Pin PQFN EP T/R
|
Stock
20,570
$4.761
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Adjustable | 1000 | 1 | 0.25 to 4.5 | 60(Typ) | 4.5 | 15 | 94.5(Typ) | Tape and Reel | 32 | PQFN EP | QFN | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||
TLD5190QVXUMA1
Conv DC-DC 4.5V to 40V Step Down/Step Up Single-Out 55V 48-Pin VQFN EP T/R Automotive AEC-Q100
|
Stock
7,500
From $1.466 to $2.27
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Step Down|Step Up | 700 | 1 | 55(Max) | 4.5 | 40 | 96 | Tape and Reel | 48 | VQFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||
TLS4120D0EPV33XUMA1
Conv DC-DC 3.7V to 35V Synchronous Step Down Single-Out 3.3V 2A Automotive 14-Pin TSDSO EP T/R
|
Stock
3,000
From $2.42 to $4.00
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Fixed | 320 to 560|1600 to 2800 | 1 | 3.3 | 2 | 3.7 | 35 | Tape and Reel | 14 | TSDSO EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||
TDA38725A0000AUMA1
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.25V to 5.12V 25A 36-Pin PQFN EP T/R
|
Stock
100
From $3.301 to $3.415
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Adjustable | 400 to 2000 | 1 | 0.25 to 5.12 | 25 | 3 | 17 | 36 | PQFN EP | QFN | No | No | No | EAR99 | Yes | Yes | |||||||||
IR38063MTRPBF
Conv DC-DC 5.5V to 21V Synchronous Step Down Single-Out 0.5V to 18.375V 25A 26-Pin PQFN EP T/R
|
Stock
1,996
From $3.64 to $6.36
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Adjustable | 225 to 1650 | 1 | 0.5 to 18.375 | 25 | 5.5 | 21 | Tape and Reel | 26 | PQFN EP | QFN | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
IR38064MTRPBF
Conv DC-DC 1.2V to 21V Synchronous Step Down Single-Out 0.5V to 18.375V 35A 34-Pin IQFN EP T/R
|
Stock
1,200
$3.258
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Adjustable | 225 to 1650 | 1 | 0.5 to 18.375 | 35 | 1.2 | 21 | Tape and Reel | 34 | IQFN EP | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||
IR38063MBC01TRP
Conv DC-DC 5.5V to 21V Synchronous Step Down Single-Out 0.5V to 18.375V 25A 26-Pin PQFN EP T/R
|
Stock
3,991
From $3.627 to $4.079
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Adjustable | 225 to 1650 | 1 | 0.5 to 18.375 | 25 | 5.5 | 21 | Tape and Reel | 26 | PQFN EP | QFN | No | No | No | No | EAR99 | Yes | Yes | |||||||
IR3899AMTRPBFAUMA1
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 6V 9A 16-Pin PQFN EP T/R
|
Stock
98
From $0.7173 to $0.7539
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Adjustable | 600 to 2000 | 1 | 0.6 to 6 | 9 | 4.5 | 17 | Tape and Reel | 16 | PQFN EP | QFN | No | No | No | No | EAR99 | Yes | Yes | |||||||
IR3883MTRPBF
Conv DC-DC 2.5V to 14V Synchronous Step Down Single-Out 0.5V to 5V 3A 16-Pin PQFN EP T/R
|
Stock
200
From $0.786 to $1.45
Per Unit
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | Adjustable | 800 | 1 | 0.5 to 5 | 3 | 2.5 | 14 | 5.14 | Tape and Reel | 16 | PQFN EP | QFN | Yes | No | No | No | No | EAR99 | No | No |