Infineon Technologies AGIR38063MTRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 5.5V to 21V Synchronous Step Down Single-Out 0.5V to 18.375V 25A 26-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 225 to 1650 | |
| Yes | |
| 1 | |
| 0.5 to 18.375 | |
| 25 | |
| 5.5 | |
| 21 | |
| 5.5 to 21 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 26 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 26 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

