Infineon Technologies AGTDA38807XUMA1DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 16V Synchronous Step Down Single-Out 0.9V to 5.5V 6A 14-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 600|1100|2000 | |
| Yes | |
| 1 | |
| 0.9 to 5.5 | |
| 6 | |
| 2.7 | |
| 16 | |
| 2.7 to 16 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) - 0.05 |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 14 |
| Supplier Package | QFN |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

