Infineon Technologies AGIR3883MTRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 14V Synchronous Step Down Single-Out 0.5V to 5V 3A 16-Pin PQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 800 | |
| Yes | |
| 1 | |
| 0.5 to 5 | |
| 3 | |
| 2.5 | |
| 14 | |
| 4.5 to 5.5 | |
| 5.14 | |
| 30mV | |
| 100mV | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

