Infineon Technologies AGTLS4120D0EPV33XUMA1DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.7V to 35V Synchronous Step Down Single-Out 3.3V 2A Automotive 14-Pin TSDSO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Fixed | |
| 320 to 560|1600 to 2800 | |
| Yes | |
| 1 | |
| 3.3 | |
| 2 | |
| 3.7 | |
| 35 | |
| 3.7 to 35 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSDSO EP |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

