Infineon Technologies AGMB39A130APFT-G-BND-ERE1DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 25V Step Down Single-Out 0.7V to 5V/1.2V/2.5V 0.06A 24-Pin TSSOP T/R
| Compliant | |
| 3A991a. | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable|Fixed | |
| 450(Typ) | |
| Yes | |
| 1 | |
| 2.5|0.7 to 5|1.2 | |
| 0.06 | |
| 4.5 | |
| 25 | |
| 4.5 to 25 | |
| 96 | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 4.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

