Reduced Price
Infineon Technologies AGIP2005CTRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 13.2V Synchronous Step Down Single-Out 5.5V 40A 8-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 250 to 1500 | |
| Yes | |
| 1 | |
| 5.5(Max) | |
| 40 | |
| 2.5 | |
| 13.2 | |
| 4.5 to 7 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.66 |
| Package Width | 7.65 |
| Package Length | 7.65 |
| PCB changed | 8 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
