Infineon Technologies AGIR3550MTRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.25V to 4.5V 60A 32-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1000 | |
| Yes | |
| 1 | |
| 0.25 to 4.5 | |
| 60(Typ) | |
| 4.5 | |
| 15 | |
| 4.5 to 7 | |
| 94.5(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

