Infineon Technologies AGIR38263MTRPBFAUMA1DC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.5V to 16V Synchronous Step Down Single-Out 0.5V to 14V 30A 34-Pin IQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8542.39.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 150 to 1500 | |
| Yes | |
| 1 | |
| 0.5 to 14 | |
| 30 | |
| 1.5 | |
| 16 | |
| 5.3 to 16 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 34 |
| Standard Package Name | QFN |
| Supplier Package | IQFN EP |
| 34 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

