TDK Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PCM120T-1R2N-D
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Metal 35.2A 0.00189Ohm DCR T/R Automotive AEC-Q200
|
Stock
250
From $0.5805 to $0.6299
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 1.2u | Metal | 30% | 35.2(Typ) | 38.7(Typ) | 100K | 0.00189 | 15.8 | 13.1 | 11.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
MLF2012DR12KT000
Inductor General Purpose Shielded Multi-Layer 0.12uH 10% 25MHz 20Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R
|
Stock
8
$0.0102
Per Unit
|
TDK | Inductor Surface Mount | General Purpose | Multi-Layer | Shielded | 0.12u | Ferrite | 10% | 25M | 0.3 | 0.3 | 25M | 0.2 | 360M | 0805 | 2.2 | 1.45 | 1.05 | Tape and Reel | 2 | 20 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SLF12565T-680M2R0-H
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 0.09444Ohm DCR Automotive AEC-Q200 T/R
|
Stock
3
$0.1744
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 68u | Ferrite | 20% | 2.4(Typ) | 2 | 1K | 0.09444 | 12.8 | 12.8 | 6.85 | Tape and Reel | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VLS3012T-2R2M1R5
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz 1.9A 0.098Ohm DCR 1212 T/R
|
Stock
2
$0.0249
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 2.2u | 20% | 1.9(Typ) | 1.5 | 1M | 0.098 | 1212 | 3.1 | 3.1 | 1.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
MHQ0603P2N0BTD25
MHQ0603P2N0BTD25 TDK Inductor Surface Mount Inductor High Frequency Chip 500MHz 16Q-Factor Ceramic 0.7A 0.12Ohm - Arrow.com
|
Stock
11,268
From $0.0102 to $0.0256
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | 0.002u | Ceramic | 0.1nH | 500M | 0.7 | 500M | 0.12 | 10000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 2 | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
VLS201612CX-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.5A 0.14Ohm DCR 0806 T/R
|
Stock
481
From $0.0117 to $0.0126
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 2.2u | Ferrite | 20% | 1.5 | 1.33 | 1M | 0.14 | 0806 | 2.2 | 1.8 | 1.2 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MLG1005S0N6BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0006uH 0.1nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R Automotive AEC-Q200
|
Stock
40,006
$0.0018
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | 0.0006u | Ceramic | 0.1nH | 1 | 1 | 100M | 0.1 | 10000M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VLS3015ET-1R5N
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.85A 0.075Ohm DCR 1212 T/R
|
Stock
7,290
From $0.048 to $0.067
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 1.5u | Ferrite | 30% | 1.85(Typ) | 1.5 | 1M | 0.075 | 1212 | 3.1 | 3.1 | 1.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ0603P3N4BTD25
MHQ0603P3N4BTD25 TDK Inductor Surface Mount Inductor High Frequency Chip 500MHz 16Q-Factor Ceramic 0.5A 0.25Ohm - Arrow.com
|
Stock
7,040
From $0.007 to $0.0208
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | 0.0034u | Ceramic | 0.1nH | 500M | 0.5 | 500M | 0.25 | 6500M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 2 | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82422A3221K100
Inductor RF Molded Wirewound 0.22uH 10% 1MHz 25Q-Factor Ceramic 0.28A 0.64Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Stock
31,532
From $0.0417 to $0.0612
Per Unit
|
TDK | Inductor Surface Mount | RF | Wirewound | Molded | 0.22u | Ceramic | 10% | 30M | 0.28 | 0.28 | 1M | 0.64 | 700M | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 2 | 25 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
SLF12575T-330M3R2-PF
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.4A 0.0474Ohm DCR T/R
|
Stock
1,588
From $0.935 to $1.40
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 33u | Ferrite | 20% | 3.4(Typ) | 3.2 | 1K | 0.0474 | 12.8 | 12.8 | 7.85 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82496C3339A
Inductor RF Laser Cut 0.0033uH 0.3nH 100MHz 14Q-Factor Copper Plated Ceramic 1.2A 0.06Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
25
From $0.0238 to $0.0246
Per Unit
|
TDK | Inductor Surface Mount | RF | Laser Cut | 0.0033u | Copper Plated Ceramic | 0.3nH | 100M | 1.2 | 100M | 0.06 | 9000M | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 2 | 14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
VLS4012ET-6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.6A 0.156Ohm DCR 1515 T/R
|
Stock
6,000
From $0.2228 to $0.2401
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 6.8u | Ferrite | 20% | 1.6(Typ) | 1 | 1M | 0.156 | 1515 | 4.1 | 4.1 | 1.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
HHM15112A1
RF Transformer 1:1.15 6 Terminal Solder SMD
|
Stock
1,643
From $0.008 to $0.0136
Per Unit
|
TDK | RF Transformers | Balun Transformer | 1:1.15 | 1.1 | Solder | 2 | 0.95 | 1.25 | Tape and Reel | 6 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
Top Searched
ATB2012-75011-T000
RF Transformer 1:1 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 4 Terminal Pad SMD
|
Stock
10,000
From $0.2395 to $0.2634
Per Unit
|
TDK | RF Transformers | Balun Transformer | 1:1 | 280 | 0.7 | 1.2 | 0.7 | Pad | SMD | 2 | 1.2 | 1.2 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
SPM5012T-3R3M-LR
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.5A 0.11Ohm DCR T/R
|
Stock
38
From $0.1021 to $0.1056
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 3.3u | Metal | 20% | 2.5(Typ) | 4.5(Typ) | 100K | 0.11 | 5.6 | 5.3 | 1.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
VLS201612ET-1R5N
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.25A 0.159Ohm DCR 0806 T/R
|
Stock
559
From $0.0179 to $0.0464
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 1.5u | Ferrite | 30% | 1.25(Typ) | 1.2 | 1M | 0.159 | 0806 | 2.1 | 1.7 | 1.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
SPM12565XT-1R4M
Inductor Power Shielded Wirewound 1.4uH 20% 100KHz Metal 18A 0.0028Ohm DCR T/R
|
Stock
465
From $0.9041 to $1.27
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 1.4u | Metal | 20% | 18(Typ) | 40(Typ) | 100K | 0.0028 | 14 | 13 | 6.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MLG1005S3N6BT000
Inductor RF Chip Unshielded Multi-Layer 0.0036uH 0.1nH 100MHz 8Q-Factor Ceramic 0.7A 0.2Ohm DCR 0402 T/R
|
Stock
29,695
From $0.0019 to $0.004
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | 0.0036u | Ceramic | 0.1nH | 100M | 0.7 | 100M | 0.2 | 5000M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 2 | 8 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ0402PSA1N0BT000
Inductor RF Chip Unshielded Multi-Layer 0.001uH 0.1nH 500MHz 10Q-Factor Ceramic 0.6A 0.15Ohm DCR 01005 T/R
|
Stock
19,264
From $0.0019 to $0.016
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | 0.001u | Ceramic | 0.1nH | 500M | 0.6 | 500M | 0.15 | 10000M | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 2 | 10 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MLG1005S91NJT000
Inductor RF Chip Unshielded Multi-Layer 0.091uH 5% 100MHz 8Q-Factor Ceramic 0.2A 1.8Ohm DCR 0402 T/R
|
Stock
109
From $0.0316 to $0.0973
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | 0.091u | Ceramic | 5% | 100M | 0.2 | 100M | 1.8 | 700M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 2 | 8 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
NL453232T-5R6J-PF
Inductor RF Chip Unshielded Wirewound 5.6uH 5% 7.96MHz 50Q-Factor Ferrite 0.3A 1.1Ohm DCR 1812 T/R
|
Stock
1
$0.029
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 5.6u | Ferrite | 5% | 7.96M | 0.3 | 0.3 | 7.96M | 1.1 | 33M | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 2 | 50 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
NLV25T-2R7J-EF
Inductor General Purpose Molded/Unshielded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.195A 1.7Ohm DCR 1008 T/R
|
Stock
293
From $0.0698 to $0.0745
Per Unit
|
TDK | Inductor Surface Mount | General Purpose | Wirewound | Molded/Unshielded | 2.7u | Ferrite | 5% | 7.96M | 0.195 | 0.195 | 7.96M | 1.7 | 70M | 1008 | 2.7 | 2.1 | 1.9 | Tape and Reel | 2 | 30 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
NLV25T-R15J-PF
Inductor General Purpose Molded/Unshielded Wirewound 0.15uH 5% 25.2MHz 30Q-Factor Ferrite 0.5A 0.35Ohm DCR 1008 T/R
|
Stock
2,124
From $0.0519 to $0.1004
Per Unit
|
TDK | Inductor Surface Mount | General Purpose | Wirewound | Molded/Unshielded | 0.15u | Ferrite | 5% | 25.2M | 0.5 | 0.5 | 25.2M | 0.35 | 550M | 1008 | 2.7 | 2.1 | 1.9 | Tape and Reel | 2 | 30 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
B82477P2332M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 6.7A 0.014Ohm DCR Automotive AEC-Q200 T/R
|
Stock
600
From $0.8418 to $1.1018
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 3.3u | Ferrite | 20% | 6.7 | 7.2 | 100K | 0.014 | 12.5 | 12.5 | 6.5 | Tape and Reel | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |