50-75% Off

TDKMLF2012DR12KT000Inductor Surface Mount

Inductor General Purpose Shielded Multi-Layer 0.12uH 10% 25MHz 20Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R

Save valuable space on a PCB with this rf chip MLF2012DR12KT000 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 360M Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 200m Ohm. This device utilizes multi-layer technology. It has a tolerance of 10%. It has an inductance of 120n H.

Import TariffMay apply to this part

8 parts: Ships in 2 days

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1704+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      Japan
         
      • Price: $0.0102
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1704+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Japan
      • In Stock: 8 parts
      • Price: $0.0102

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.