10-25% Off
TDKVLS3015ET-1R5NInductor Surface Mount
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.85A 0.075Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 30% | |
| 1M | |
| 1.85(Typ) | |
| 1.5 | |
| 0.075 | |
| 2 | |
| 1212 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.1 | |
| Surface Mount | |
| 3.1 | |
| 1.5 |
Save valuable space on a PCB with this power VLS3015ET-1R5N surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 1.85(Typ) A with a maximum resistance of 75m Ohm. It has an inductance of 1.5u H. This device utilizes wirewound technology. This product is 3.1 mm long, 1.5 mm tall and 3.1 mm deep. Its test frequency is 1M Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

