25-50% Off
TDKVLS201612ET-1R5NInductor Surface Mount
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.25A 0.159Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 30% | |
| 1M | |
| 1.25(Typ) | |
| 1.2 | |
| 0.159 | |
| 2 | |
| 0806 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.1 | |
| Surface Mount | |
| 1.7 | |
| 1.2 |
This power VLS201612ET-1R5N surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 1M Hz. It has an inductance of 1.5u H. This device is made with wirewound technology. This product is 2.1 mm long, 1.2 mm tall and 1.7 mm deep. This SMD inductor has a maximum DC current of 1.25(Typ) A with a maximum resistance of 159m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

