25-50% Off

TDKVLS4012ET-6R8MInductor Surface Mount

Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.6A 0.156Ohm DCR 1515 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power VLS4012ET-6R8M surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1.6(Typ) A with a maximum resistance of 156m Ohm. This product is 4.1 mm long, 1.2 mm tall and 4.1 mm deep. This device is made with wirewound technology. Its test frequency is 1M Hz. It has an inductance of 6.8u H. It has a tolerance of 20%.

Import TariffMay apply to this part

6,000 parts: Ships in 2 days

    Total$142.14Price for 592

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2540+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      592
      Maximum Of:
      999
      Country Of origin:
      China
         
      • Price: $0.2401
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2540+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.2401
    • (1000)

      Ships in 2 days

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2540+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.2206

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.