10-25% Off
TDKMLG1005S91NJT000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.091uH 5% 100MHz 8Q-Factor Ceramic 0.2A 1.8Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.091u | |
| 5% | |
| 100M | |
| 0.2 | |
| 1.8 | |
| 8 | |
| 100M | |
| 700M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Make any circuit look clean and compact using this high frequency chip MLG1005S91NJT000 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 700M Hz. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.8 Ohm. It has an inductance of 91n H. It has a tolerance of 5%. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This device utilizes multi-layer technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

