TDKNLV25T-2R7J-EFInductor Surface Mount

Inductor General Purpose Molded/Unshielded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.195A 1.7Ohm DCR 1008 T/R

This rf chip NLV25T-2R7J-EF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 195m A with a maximum resistance of 1.7 Ohm. It has an inductance of 2.7u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 70M Hz. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

293 parts: Ships in 2 days

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1925+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      293
      Country Of origin:
      Japan
         
      • Price: $0.0745
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1925+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 293 parts
      • Price: $0.0745

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.