Bourns Inductor Surface Mount
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Case Size | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SRN8040TA-680M
Inductor Power Semi-Shielded Wirewound 68uH 20% 1MHz 12Q-Factor Ferrite 1.65A 0.205Ohm DCR 3131 Automotive AEC-Q200 T/R
|
Stock
2,000
From $0.2931 to $0.297
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 68u | 20% | 1M | 1.65(Typ) | 0.205(Typ) | 12 | 9.5M(Typ) | 3131 | 8.3 | 8.3 | 4 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||
SRP0420-R68K
Inductor Power Shielded Wirewound 0.68uH 10% 100KHz 11Q-Factor Metal Alloy Powder 9.3A 0.0132Ohm DCR T/R
|
Stock
300
From $0.301 to $0.0618
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 0.68u | 10% | 100K | 9.3(Typ) | 0.0132 | 11(Typ) | 64M(Typ) | 4.6 | 4.4 | 2 | Tape and Reel | 2 | Yes | No | No | No | No | EAR99 | No | No | ||||||
SRN3015TA-470M
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 12Q-Factor Ferrite 0.4A 1.2Ohm DCR 1212 T/R Automotive AEC-Q200
|
Stock
1,998
From $0.0864 to $0.1247
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 47u | 20% | 100K | 0.4 | 1.2(Typ) | 12 | 17M(Typ) | 1212 | 3.2 | 3.2 | 1.5 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||
CM453232-330KL
Inductor Chip Wirewound 33uH 10% 2.52MHz 50Q-Factor Ferrite 0.16A 4Ohm DCR 1812 T/R
|
Stock
17,500
From $0.1065 to $0.1271
Per Unit
|
Bourns | Inductor Surface Mount | Chip | Wirewound | Ferrite | 33u | 10% | 2.52M | 0.16 | 4 | 50 | 11M | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
SRU6025-221Y
Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.42A 1.25Ohm DCR T/R
|
Stock
3,600
From $0.4671 to $0.5431
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 220u | 30% | 100K | 0.42 | 1.25 | 20 | 4M | 6.8 | 6.8 | 2.8 | Tape and Reel | 2 | No | Yes | No | No | No | No | EAR99 | No | No | |||||
SDR1006-100ML
Inductor Power Unshielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2.6A 0.06Ohm DCR T/R
|
Stock
4,822
From $0.3637 to $0.3649
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Unshielded | Ferrite | 10u | 20% | 1K | 2.6 | 0.06 | 30 | 21M | 9.8 | 5.8 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
SDR0302-8R2ML
Inductor Power Unshielded Wirewound 8.2uH 20% 100KHz 16Q-Factor Ferrite 0.9A 0.2Ohm DCR T/R
|
Stock
8,000
From $0.1923 to $0.2958
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Unshielded | Ferrite | 8.2u | 20% | 100K | 0.9 | 0.2 | 16 | 35M | 3.3 | 3.1 | 2.8 | Tape and Reel | 2 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||
CVH252009-2R2M
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.3A 0.08Ohm DCR 1008 T/R
|
Stock
51,000
From $0.0935 to $0.1072
Per Unit
|
Bourns | Inductor Surface Mount | Power Chip | Multi-Layer | Shielded | Ferrite | 2.2u | 20% | 1M | 1.3(Typ) | 0.08 | 40M(Typ) | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
SDR2207-R80ML
Inductor Power Unshielded Wirewound 0.8uH 20% 100KHz 30Q-Factor Ferrite 16A 0.0028Ohm DCR T/R
|
Stock
1,250
From $0.4077 to $0.1884
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Unshielded | Ferrite | 0.8u | 20% | 100K | 16 | 0.0028 | 30 | 102M | 22.3 | 15.3 | 7.8 | Tape and Reel | 2 | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||
SRP2010TMA-1R0M
Inductor Power Shielded Wirewound 1uH 20% 1MHz 15Q-Factor Metal Alloy Powder 3.6A 0.059Ohm DCR 0806 Automotive AEC-Q200 T/R
|
Stock
413
From $0.0414 to $0.1025
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 1u | 20% | 1M | 3.6(Typ) | 0.059 | 15(Typ) | 60M(Typ) | 0806 | 2.3 | 1.9 | 1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
SRP4021HMT-R22M
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 10Q-Factor Metal Alloy Powder 16A 0.0049Ohm DCR
|
Stock
3,000
From $0.6002 to $0.7992
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 0.22u | 20% | 100K | 16(Typ) | 0.0049 | 10 | 170M | 4.5 | 4.3 | 2.1 | 2 | No | No | No | EAR99 | No | ||||||||||
SRP5030HMT-5R6M
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Metal Alloy Powder 6.5A 0.0396Ohm DCR 2220
|
Stock
2,000
From $0.6231 to $0.8284
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 5.6u | 20% | 100K | 6.5(Typ) | 0.0396 | 20 | 18M | 2220 | 5.9 | 5.4 | 3 | 2 | No | No | No | EAR99 | No | |||||||||
SRP1040VA-5R6M
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 15Q-Factor Metal Alloy Powder 12A 0.0175Ohm DCR Automotive AEC-Q200 T/R
|
Stock
35
$1.1208
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 5.6u | 20% | 100K | 12(Typ) | 0.0175 | 15 | 14M(Typ) | 11.3 | 10.3 | 4 | Tape and Reel | 2 | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
SRN2012T-1R0K
Inductor Power Semi-Shielded Wirewound 1uH 10% 7.9MHz 14Q-Factor Ferrite 1.3A 0.085Ohm DCR 0805 T/R
|
Stock
5
$0.0806
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 1u | 10% | 7.9M | 1.3(Typ) | 0.085(Typ) | 14(Typ) | 208M(Typ) | 0805 | 2.2 | 1.4 | 1.2 | Tape and Reel | 2 | No | No | No | EAR99 | No | ||||||||
SRR4028-150Y
Inductor Power Shielded Wirewound 15uH 30% 100KHz 9.66Q-Factor Ferrite 1.03A 0.15Ohm DCR T/R
|
Stock
1,500
From $0.3198 to $0.3655
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 15u | 30% | 100K | 1.03 | 0.15 | 9.66 | 27M(Typ) | 5 | 5 | 3 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
SDR1005-2R2ML
Inductor Power Unshielded Wirewound 2.2uH 20% 1KHz 51Q-Factor Ferrite 6.1A 0.012Ohm DCR T/R
|
Stock
1
$0.1504
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Unshielded | Ferrite | 2.2u | 20% | 1K | 6.1 | 0.012 | 51 | 65M | 12.9 | 10.2 | 5.3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | |||||||
CW2012A-47NJ
Inductor RF Chip Unshielded Wirewound 0.047uH 5% 200MHz 65Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 Automotive AEC-Q200
|
Stock
2,000
From $0.1296 to $0.1846
Per Unit
|
Bourns | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | Ceramic | 0.047u | 5% | 200M | 0.6 | 0.17 | 65 | 1650M | 0805 | 2.4 | 1.6 | 1.4 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
SRP5020C-R10Y
Inductor Power Shielded Wirewound 0.1uH 30% 100KHz 5Q-Factor Metal Alloy Powder 20A 0.003Ohm DCR 2220 T/R
|
Stock
300
From $0.3925 to $0.0806
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 0.1u | 30% | 100K | 20(Typ) | 0.003 | 5 | 200M(Typ) | 2220 | 6 | 5.4 | 2 | Tape and Reel | 2 | Yes | No | No | No | No | EAR99 | No | No | |||||
SRP3020CC-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 3.5A 0.075Ohm DCR T/R
|
Stock
2,745
From $0.5688 to $0.6268
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Carbonyl Powder | 2.2u | 20% | 100K | 3.5(Typ) | 0.075 | 10 | 45M(Typ) | 3.7 | 3.4 | 2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | |||||||
CWF2012A-120K
Inductor Chip Unshielded Wirewound 12uH 10% 2.52MHz 10Q-Factor Ferrite 0.25A 1.98Ohm DCR 0805 Automotive AEC-Q200
|
Stock
2,000
From $0.1273 to $0.1826
Per Unit
|
Bourns | Inductor Surface Mount | Chip | Wirewound | Unshielded | Ferrite | 12u | 10% | 2.52M | 0.25 | 1.98 | 10(Typ) | 27M | 0805 | 2.4 | 1.6 | 1.4 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
SRR1208-271KL
Inductor Power Shielded Wirewound 270uH 10% 1KHz 13Q-Factor Ferrite 0.95A 0.4Ohm DCR T/R
|
Stock
1,200
From $0.4623 to $0.4717
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 270u | 10% | 1K | 0.95 | 0.4 | 13 | 2M | 13 | 13 | 8.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
SRU1048-101Y
Inductor Power Shielded Wirewound 100uH 30% 100KHz 26Q-Factor Ferrite 1.2A 0.22Ohm DCR T/R
|
Stock
4,200
From $0.3624 to $0.4047
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 100u | 30% | 100K | 1.2 | 0.22 | 26 | 5M(Typ) | 10.3 | 10.3 | 5.1 | Tape and Reel | 2 | No | Yes | No | No | No | No | EAR99 | No | No | |||||
SRN8040TA-2R2Y
Inductor Power Semi-Shielded Wirewound 2.2uH 30% 1MHz 15Q-Factor Ferrite 7.4A 0.0115Ohm DCR 3131 Automotive AEC-Q200 T/R
|
Stock
16,000
From $0.2441 to $0.3344
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 2.2u | 30% | 1M | 7.4(Typ) | 0.0115(Typ) | 15 | 57M(Typ) | 3131 | 8.3 | 8.3 | 4 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||
SRN4012-2R2M
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 0.072Ohm DCR 1515 T/R
|
Stock
2,995
From $0.0889 to $0.0995
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 2.2u | 20% | 100K | 1.9 | 0.072 | 1515 | 4.3 | 4.3 | 1.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||
SRN3012BTA-6R8M
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 10Q-Factor Ferrite 1.7A 0.252Ohm DCR 1212 T/R Automotive AEC-Q200
|
Stock
3,000
From $0.0502 to $0.1116
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 6.8u | 20% | 100K | 1.7(Typ) | 0.252 | 10 | 50M(Typ) | 1212 | 3.3 | 3.3 | 1.3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |