BournsSRP3020CC-2R2MInductor Surface Mount
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 3.5A 0.075Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 2.2u | |
| 30 | |
| 20% | |
| 100K | |
| 3.5(Typ) | |
| 3.7(Typ) | |
| 0.075 | |
| 10 | |
| 45M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.7 | |
| Surface Mount | |
| 3.4 | |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

