Reduced Price
BournsSRN4012-2R2MInductor Surface Mount
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 0.072Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 100K | |
| 1.9 | |
| 1.65 | |
| 0.072 | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.3 | |
| Surface Mount | |
| 4.3 | |
| 1.2 |
This power SRN4012-2R2M surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. It has a tolerance of 20%. It has an inductance of 2.2u H. Its test frequency is 100K Hz. This product is 4.3 mm long, 1.2 mm tall and 4.3 mm deep. This SMD inductor has a maximum DC current of 1.9 A with a maximum resistance of 72m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

