BournsCVH252009-2R2MInductor Surface Mount
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.3A 0.08Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 1M | |
| 1.3(Typ) | |
| 0.08 | |
| 40M(Typ) | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power chip CVH252009-2R2M surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 80m Ohm. It has an inductance of 2.2u H. This product is 2.7 mm long, 1 mm tall and 2.2 mm deep. This device utilizes multi-layer technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 40M(Typ) Hz. It has a tolerance of 20%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

