BournsSRR4028-150YInductor Surface Mount
Inductor Power Shielded Wirewound 15uH 30% 100KHz 9.66Q-Factor Ferrite 1.03A 0.15Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 35 | |
| 30% | |
| 100K | |
| 1.03 | |
| 0.78(Typ) | |
| 0.15 | |
| 9.66 | |
| 2.52M | |
| 27M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 3 |
This power SRR4028-150Y surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 27M(Typ) Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.03 A with a maximum resistance of 150m Ohm. It has an inductance of 15u H. This product is 5 mm long, 3 mm tall and 5 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

