BournsSRN8040TA-680MInductor Surface Mount
Inductor Power Semi-Shielded Wirewound 68uH 20% 1MHz 12Q-Factor Ferrite 1.65A 0.205Ohm DCR 3131 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 68u | |
| 30 | |
| 20% | |
| 1M | |
| 1.65(Typ) | |
| 1.75(Typ) | |
| 0.205(Typ) | |
| 12 | |
| 1M | |
| 9.5M(Typ) | |
| 2 | |
| 3131 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

