BournsSDR2207-R80MLInductor Surface Mount

Inductor Power Unshielded Wirewound 0.8uH 20% 100KHz 30Q-Factor Ferrite 16A 0.0028Ohm DCR T/R

This power SDR2207-R80ML surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 22.3 mm long, 7.8 mm tall and 15.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 102M Hz. This SMD inductor has a maximum DC current of 16 A with a maximum resistance of 2.8m Ohm. It has an inductance of 800n H.

Import TariffMay apply to this part

1,250 parts: Ships tomorrow

    Total$47.10Price for 250

    • (250)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2413+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,250 parts
      • Price: $0.1884

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.