Bourns Inductors and Coils
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CW161009A-8N7J
Inductor RF Wirewound 0.0087uH 5% 250MHz 28Q-Factor Ceramic 0.7A 0.1Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
1,000
$0.0559
Per Unit
|
Bourns | Inductor Surface Mount | RF | Wirewound | 0.0087u | Ceramic | 5% | 250M | 0.7(Typ) | 250M | 0.1 | 4600M | 0603 | 1.85 | 1.35 | 1.1 | Tape and Reel | 2 | 28 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
PM3316-681M-RC
Inductor Power Wirewound 680uH 20% 1KHz 57Q-Factor Ferrite 0.35A 2.6Ohm DCR T/R
|
Stock
231
$0.5129
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | 680u | Ferrite | 20% | 50K | 0.35 | 0.4(Typ) | 1K | 2.6 | 3M | 12.9 | 10.2 | 5.3 | Tape and Reel | 2 | 57 | No | Yes | No | No | No | No | EAR99 | No | ||||||||
|
Top Searched
SDR0403-3R3ML
Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 28Q-Factor Ferrite 2.15A 0.058Ohm DCR T/R
|
Stock
11,640
From $0.1494 to $0.1552
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Unshielded | 3.3u | Ferrite | 20% | 7.96M | 2.15 | 3(Typ) | 1K | 0.058 | 65M | 4.8 | 4.3 | 3.5 | Tape and Reel | 2 | 28 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
|
Top Searched
SRR1208-6R5ML
Inductor Power Shielded Wirewound 6.5uH 20% 1KHz 25Q-Factor Ferrite 6A 0.018Ohm DCR T/R
|
Stock
2,000
From $0.4165 to $0.4828
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 6.5u | Ferrite | 20% | 7.96M | 6 | 8.4(Typ) | 1K | 0.018 | 20M | 13 | 13 | 8.5 | Tape and Reel | 2 | 25 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
|
Top Searched
RLB0712-100KL
Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor Ferrite 1.1A 0.07Ohm DCR RDL Bag
|
Stock
1,611
From $0.1164 to $0.1347
Per Unit
|
Bourns | Inductor Leaded | Power | Wirewound | 10u | Ferrite | 10% | 2.52M | 1.1 | 1K | 0.07 | 16M | Radial | 7.2 | 11 | Bag | 2 | 20 | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
SRU1038-270Y
Inductor Power Shielded Wirewound 27uH 30% 100KHz 22Q-Factor Ferrite 1.85A 0.078Ohm DCR T/R
|
Stock
25
$0.3984
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 27u | Ferrite | 30% | 2.52M | 1.85 | 1.9(Typ) | 100K | 0.078 | 11M(Typ) | 10.3 | 10.3 | 4.1 | Tape and Reel | 2 | 22 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
|
Top Searched
SDR0805-100ML
Inductor Power Unshielded Wirewound 10uH 20% 1KHz 25Q-Factor Ferrite 2.3A 0.07Ohm DCR T/R
|
Stock
319
$0.3568
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Unshielded | 10u | Ferrite | 20% | 2.52M | 2.3 | 3.2(Typ) | 1K | 0.07 | 22M | 7.8 | 5.3 | Tape and Reel | 2 | 25 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
CW105550A-3N6J
Inductor RF Wirewound 0.0036uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 Automotive AEC-Q200 T/R
|
Stock
994
From $0.0832 to $0.0917
Per Unit
|
Bourns | Inductor Surface Mount | RF | Wirewound | 0.0036u | Ceramic | 5% | 250M | 0.84(Typ) | 250M | 0.066 | 6000M | 0402 | 1.1 | 0.65 | 0.6 | Tape and Reel | 2 | 20 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
SRN4012-2R2M
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 0.072Ohm DCR 1515 T/R
|
Stock
2,995
From $0.0889 to $0.0995
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | 2.2u | Ferrite | 20% | 1.9 | 1.65 | 100K | 0.072 | 1515 | 4.3 | 4.3 | 1.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||||
|
Top Purchased
SRP1770TA-8R2M
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 18A 0.0108Ohm DCR Automotive AEC-Q200 T/R
|
Stock
600
From $1.5822 to $1.6271
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 8.2u | Carbonyl Powder | 20% | 100K | 18 | 31 | 100K | 0.0108 | 10M(Typ) | 18 | 17.2 | 7 | Tape and Reel | 2 | 20 | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||
CW161009A-56NJ
Inductor RF Wirewound 0.056uH 5% 200MHz 32Q-Factor Ceramic 0.6A 0.25Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
470
$0.0559
Per Unit
|
Bourns | Inductor Surface Mount | RF | Wirewound | 0.056u | Ceramic | 5% | 200M | 0.6(Typ) | 200M | 0.25 | 1900M | 0603 | 1.85 | 1.35 | 1.1 | Tape and Reel | 2 | 32 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
CW161009A-R11J
Inductor RF Wirewound 0.11uH 5% 150MHz 33Q-Factor Ceramic 0.3A 0.61Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
1,000
$0.0559
Per Unit
|
Bourns | Inductor Surface Mount | RF | Wirewound | 0.11u | Ceramic | 5% | 150M | 0.3(Typ) | 150M | 0.61 | 1350M | 0603 | 1.85 | 1.35 | 1.1 | Tape and Reel | 2 | 33 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
|
Top Purchased
SRP2512-1R0M
Inductor Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 3.4A 0.049Ohm DCR 1008 T/R
|
Stock
212,645
From $0.183 to $0.1966
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 1u | Powdered Iron | 20% | 3.4 | 3.4 | 1M | 0.049 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | |||||||||
|
Top Searched
RLB9012-330KL
Inductor Power Wirewound 33uH 10% 1KHz 30Q-Factor Ferrite 2.05A 0.09Ohm DCR RDL Bag
|
Stock
154,000
From $0.2214 to $0.228
Per Unit
|
Bourns | Inductor Leaded | Power | Wirewound | 33u | Ferrite | 10% | 2.52M | 2.05 | 1K | 0.09 | 7.8M | Radial | 9 | 12.2 | Bag | 2 | 30 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
|
Top Searched
SRP1265A-4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Carbonyl Powder 13.5A 0.0084Ohm DCR Automotive AEC-Q200 T/R
|
Stock
74,000
From $0.5841 to $0.6769
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 4.7u | Carbonyl Powder | 20% | 100K | 13.5 | 28 | 100K | 0.0084 | 17M(Typ) | 14 | 12.8 | 6.5 | Tape and Reel | 2 | 20 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||
|
Top Searched
5300-13-RC
RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 1.5A 0.095Ohm DCR AXL Bag
|
Stock
1,000
From $0.5457 to $0.6415
Per Unit
|
Bourns | Inductor Leaded | RF Choke | Bobbin Core | 10u | Ferrite | 10% | 1.5 | 0.97 | 1K | 0.095 | 25M | Axial | 4.06 | 12.7 | Bag | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
|
Top Purchased
SRP7030-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 9A 0.015Ohm DCR T/R
|
Stock
5,590
$0.319
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 1.5u | Iron | 20% | 9 | 14 | 100K | 0.015 | 7.8 | 7 | 3.2 | Tape and Reel | 2 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
CVH201610A-2R2M
Inductor Power Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.2A 0.11Ohm DCR 0806 Automotive AEC-Q200 T/R
|
Stock
18,010
$0.1116
Per Unit
|
Bourns | Inductor Surface Mount | Power | Multi-Layer | Shielded | 2.2u | Ferrite | 20% | 1.2(Typ) | 1M | 0.11(Typ) | 50M(Typ) | 0806 | 2.2 | 1.8 | 1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
CVH160808-R24M
Inductor Power Shielded Multi-Layer 0.24uH 20% 1MHz Ferrite 1.2A 0.1Ohm DCR 0603 T/R
|
Stock
500
$0.0559
Per Unit
|
Bourns | Inductor Surface Mount | Power | Multi-Layer | Shielded | 0.24u | Ferrite | 20% | 1.2(Typ) | 1M | 0.1(Typ) | 90M(Typ) | 0603 | 1.75 | 0.85 | 0.95 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||
|
Top Searched
2312-V-RC
Inductor High Current Toroid 100uH/63.1uH 15% 1KHz 7A 0.037Ohm DCR RDL
|
Stock
112
$1.685
Per Unit
|
Bourns | Inductor Leaded | High Current | Toroid | 100u(OCL)/63.1u | 15% | 7 | 1K | 0.037 | Radial | 32.51 | 16.51 | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
|
Top Searched
SRR6038-101Y
Inductor Power Shielded Wirewound 100uH 30% 100KHz 6.7Q-Factor Ferrite 0.65A 0.358Ohm DCR T/R
|
Stock
1,000
$0.3939
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 100u | Ferrite | 30% | 796K | 0.65 | 0.68 | 100K | 0.358 | 6.2M(Typ) | 7 | 7 | 4 | Tape and Reel | 2 | 6.7 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
CW161009A-16NJ
Inductor RF Wirewound 0.016uH 5% 250MHz 35Q-Factor Ceramic 0.7A 0.12Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
912
$0.0559
Per Unit
|
Bourns | Inductor Surface Mount | RF | Wirewound | 0.016u | Ceramic | 5% | 250M | 0.7(Typ) | 250M | 0.12 | 3300M | 0603 | 1.85 | 1.35 | 1.1 | Tape and Reel | 2 | 35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
SRN4012-1R0M
Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.045Ohm DCR 1515 T/R
|
Stock
4,000
From $0.0889 to $0.101
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | 1u | Ferrite | 20% | 2.2 | 2.8 | 100K | 0.045 | 1515 | 4.3 | 4.3 | 1.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||||
SRN2010TA-R68Y
Inductor Power Semi-Shielded Wirewound 0.68uH 30% 1MHz 12Q-Factor Ferrite 2.05A 0.062Ohm DCR 0806 Automotive AEC-Q200 T/R
|
Stock
1,626
From $0.126 to $0.1281
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | 0.68u | Ferrite | 30% | 1M | 2.05 | 2 | 1M | 0.062(Typ) | 210M(Typ) | 0806 | 2.2 | 1.8 | 1 | Tape and Reel | 2 | 12(Typ) | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
|
Top Searched
SDR0604-2R2ML
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 33Q-Factor Ferrite 2.8A 0.06Ohm DCR T/R
|
Stock
8,412
From $0.1853 to $0.186
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Unshielded | 2.2u | Ferrite | 20% | 7.96M | 2.8 | 5.1(Typ) | 100K | 0.06 | 79M | 5.8 | 4.8 | Tape and Reel | 2 | 33 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No |