Top Purchased
BournsSRP2512-1R0MInductor Surface Mount
Inductor Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 3.4A 0.049Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1u | |
| 30 | |
| 20% | |
| 1M | |
| 3.4 | |
| 3.4 | |
| 0.049 | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRP2512-1R0M surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 1M Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3.4 A with a maximum resistance of 49m Ohm. It has an inductance of 1u H. This device is made with wirewound technology. This product is 2.7 mm long, 1.2 mm tall and 2.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

