Reduced Price

BournsPM3316-681M-RCInductor Surface Mount

Inductor Power Wirewound 680uH 20% 1KHz 57Q-Factor Ferrite 0.35A 2.6Ohm DCR T/R

This power PM3316-681M-RC surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 2.6 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3M Hz. This device utilizes wirewound technology. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. It has a tolerance of 20%. It has an inductance of 680u H.

Import TariffMay apply to this part

231 parts: Ships tomorrow

    Total$0.51Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1827+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      231
      Country Of origin:
      China
         
      • Price: $0.5129
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1827+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 231 parts
      • Price: $0.5129

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.