Top Searched
Inductor Surface Mount
SRR1208-6R5ML
Inductor Power Shielded Wirewound 6.5uH 20% 1KHz 25Q-Factor Ferrite 6A 0.018Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
6.5u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
6
Maximum Saturation Current (A)
8.4(Typ)
Maximum DC Resistance (Ohm)
0.018
Minimum Quality Factor
25
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
20M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
13
Mounting
Surface Mount
Maximum Product Depth (mm)
13
Maximum Product Height (mm)
8.5

