Reduced Price
BournsSRU1038-270YInductor Surface Mount
Inductor Power Shielded Wirewound 27uH 30% 100KHz 22Q-Factor Ferrite 1.85A 0.078Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 27u | |
| 35 | |
| 30% | |
| 100K | |
| 1.85 | |
| 1.9(Typ) | |
| 0.078 | |
| 22 | |
| 2.52M | |
| 11M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.3 | |
| 4.1 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

