Typical Application for LTC2373-18, 18-Bit, 1-Msps, 8-Channel SAR ADC with 100dB SNR
使用 Analog Devices 的 LTC2373-18 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- Industrial Programmable Logic Controllers (PLCs)
- Portable Instrumentation
- Process Control
说明
- Typical Application for LTC2373-18, 18-Bit, 1-Msps, 8-Channel SAR ADC. The LTC2373-18 is a low noise, high speed, 8-channel, 18-bit successive approximation register (SAR) ADC. Operating from a single 5V supply, the LTC2373-18 has a highly configurable, low crosstalk 8-channel input multiplexer, supporting fully differential, pseudo-differential unipolar and pseudo-differential bipolar analog input ranges
主要特色
-
ADC Resolution18 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels8CH
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC2373HUH-18#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 18-bit Serial 32-Pin QFN EP Tube | 买入 | |
|
|
LTC2373CUH-18#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 18-bit Serial 32-Pin QFN EP T/R | 买入 | |
|
|
LTC2373IUH-18#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 18-bit Serial 32-Pin QFN EP T/R | 买入 | |
|
|
LTC2373HUH-18#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 18-bit Serial 32-Pin QFN EP T/R | 买入 | |
|
|
LTC2373CUH-18#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 18-bit Serial 32-Pin QFN EP Tube | 买入 | |
|
|
LTC2373IUH-18#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 18-bit Serial 32-Pin QFN EP Tube | 买入 | |