Typical Application for LTC2377-20, 20-Bit, 500-ksps, Low Power SAR ADC
使用 Analog Devices 的 LTC2377-20 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- Data Acquisition System
- Medical Imaging
- Portable Instrumentation
- Process Control
说明
- Typical Application for LTC2377-20, 20-Bit, 500-ksps, Low Power SAR ADC with 0.5ppm INL. The LTC2377-20 is a low noise, low power, high speed 20-bit successive approximation register (SAR) ADC. Operating from a 2.5V supply, the LTC2377-20 has a VREF fully differential input range with VREF ranging from 2.5V to 5.1V. The LTC2377-20 consumes only 10.5mW and achieves 2ppm INL maximum, no missing codes at 20 bits with 104dB SNR
主要特色
-
ADC Resolution20 Bit
-
ADC Sampling Rate500K SPS
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC2377IMS-20#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 20-bit Serial 16-Pin MSOP T/R | 买入 | |
|
|
LTC2377IDE-20#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 20-bit Serial 16-Pin DFN EP Tube | 买入 | |
|
|
LTC2377IDE-20#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 20-bit Serial 16-Pin DFN EP T/R | 买入 | |
|
|
LTC2377CMS-20#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 20-bit Serial 16-Pin MSOP Tube | 买入 | |
|
|
LTC2377CDE-20#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 20-bit Serial 16-Pin DFN EP Tube | 买入 | |
|
|
LTC2377CMS-20#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 20-bit Serial 16-Pin MSOP T/R | 买入 | |
|
|
LTC2377CDE-20#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 20-bit Serial 16-Pin DFN EP T/R | 买入 | |
|
|
LTC2377IMS-20#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 20-bit Serial 16-Pin MSOP Tube | 买入 | |