Analog Devices: Quad Channel, Flexible, Software Configured I/O

Single-chip solutions for analog output, analog input, digital input, and resistance temperature detector (RTD) measurements.

The AD74412R & AD74413R, from Analog Devices, feature 16-bit, Σ-∆ analog-to-digital converters (ADC) and four configurable, 13-bit digital-to-analog converters (DACs) to provide four configurable input/output channels and a suite of diagnostic functions.

There are several modes related to the AD74412R & AD74413R. These modes are voltage output, current output, voltage input, externally powered current input, loop powered current input, external RTD measurement, digital input logic, and loop powered digital input. They contain high-accuracy 2.5 V internal references to drive the DACs and the ADCs. 

Product Highlights:

- Quad-Channel, Software Configurable Channels.
- Built In Diagnostics and Alert Features.
- Robust Architecture. Surge tested to ±1 kV, per the IEC61000-4-5 standard, on the input/output terminals with unshielded cables.
 
Applications

- Building control systems
- Process control
- Industrial automation

Features and Benefits

- Quad-channel software configurable input/output circuit
- Screw terminals protected to ±40 V
- Line protectors to block power from the screw terminals to supplies
- Six configurable modes
- Voltage input
- Current input
- Voltage output
- Current output
- Digital input
- RTD measurement
- Internal 16-bit, Σ-∆ADC with optional 50 Hz and 60 Hz rejection
- 13-bit monotonic DACs
- Charge pump for true zero voltage output
- Internal temperature sensor, 5°C accuracy
- On-chip diagnostics including open circuit and short-circuit detection
- Robust architecture
- SPI
- Temperature range: −40°C to +85°C
- 64-lead LFCSP

Related Content

参阅相关产品

AD74412RBCPZ

Analog Devices 数据采集系统 查看

参阅相关产品

EV-AD74412RSDZ

Analog Devices 开发套件和工具 查看

参阅相关产品

AD74413RBCPZ

Analog Devices 数据采集系统 查看

 

相关的视频

最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。