Analog Devices ADHV4702-1: The Industry's First 220V Precision Operational Amplifier

Learn more about how the Analog Devices ADHV4702-1 can help your precision performance design get to market faster.

The Analog Devices ADHV4702-1 is the first amplifier in the market to offer 220V precision performance in a small form factor. This amplifier can be used in many different applications including automated test equipment for high-side current measurement and high-voltage supply generation, in life sciences to provide precision high-voltage control for mass spectrometry systems, and in healthcare to tightly control the bias point of silicon photomultipliers. The ADHV4702-1 is available in a single 7mm x 7mm lead frame chip scale (LFCSP) package that can reduce the solution size while simplifying the system architectures by eliminating supporting components. For precision performance, the ADHV4702-1 has an open loop gain (AoL) of 170dB typical, a common-mode rejection ratio (CMRR) of 160dB typical, an input offset voltage of 1mV maximum, and offset voltage drifts of 2µV/°C. This amplifier also features an adjustable supply current, slew-boosting circuitry, and flex epad bias voltage. This device can simplify the bill of materials, reduce development time, and reduce production costs, bringing your design to market faster.

To learn more about the Analog Devices ADHV4702-1, visit Arrow.com or watch the video above.



参阅相关产品

ADHV4702-1BCPZ

Analog Devices 运算放大器 查看

参阅相关产品

ADHV4702-1BCPZ-R7

Analog Devices 运算放大器 查看

相关的视频

最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。