Typical Application for LTC2338-18, 18-Bit, 1-Msps, Fully Differential Input ADC
使用 Analog Devices 的 LTC2338-18 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- Industrial Programmable Logic Controllers (PLCs)
- Portable Instrumentation
- Process Control
说明
- Typical Application for LTC2338-18, 18-Bit, 1-Msps, 10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR. The LTC2338-18 is a low noise, high speed 18-bit successive approximation register (SAR) ADC with fully differential inputs. Operating from a single 5V supply, theLTC2338-18 has a 10.24V true bipolar input range, making it ideal for high voltage applications which require a wide dynamic range
主要特色
-
ADC Resolution18 Bit
-
ADC Sampling Rate1M SPS
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC2338CMS-18#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 18-bit Serial 16-Pin MSOP Tube | 买入 | |
|
|
LTC2338IMS-18#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 18-bit Serial 16-Pin MSOP Tube | 买入 | |
|
|
LTC2338HMS-18#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 18-bit Serial 16-Pin MSOP T/R | 买入 | |
|
|
LTC2338CMS-18#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 18-bit Serial 16-Pin MSOP T/R | 买入 | |
|
|
LTC2338IMS-18#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 18-bit Serial 16-Pin MSOP T/R | 买入 | |
|
|
LTC2338HMS-18#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 18-bit Serial 16-Pin MSOP Tube | 买入 | |