LT3513, A complete 5-output 2MHz TFT-LCD power supply
使用 Analog Devices 的 LT3513 的参考设计
Image
1 / 1
依据最终产品
- LCD TFT Display
说明
- Circuit shows 5-Output High Current Power Supply for TFTLCDs in Low Profile QFN Features Space Saving 2MHz Switching Regulators
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 30 V
-
Output Voltage-10|3.3|5|8|22 V
-
Output Current0.02@-10V|0.02@22V|0.08@8V|0.5@3.3V|0.5@5V A
-
TopologyBuck Boost
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3513IUHF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 30V Non-Inv/Inv/Step Up/Step Down Quint-Out 0.8V to 40V 3.5A/2.3A/0.38A/0.4A 38-Pin QFN EP Tube | 买入 | |
|
|
LT3513EUHF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 30V Non-Inv/Inv/Step Up/Step Down Quint-Out 0.8V to 40V 3.5A/2.3A/0.38A/0.4A 38-Pin QFN EP T/R | 买入 | |
|
|
LT3513IUHF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 30V Non-Inv/Inv/Step Up/Step Down Quint-Out 0.8V to 40V 3.5A/2.3A/0.38A/0.4A 38-Pin QFN EP T/R | 买入 | |
|
|
LT3513EUHF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 30V Non-Inv/Inv/Step Up/Step Down Quint-Out 0.8V to 40V 3.5A/2.3A/0.38A/0.4A 38-Pin QFN EP Tube | 买入 | |