LT1943, Quad output TFT-LCD power supply with 8V-20V input voltage range
使用 Analog Devices 的 LT1943 的参考设计
Image
1 / 1
依据最终产品
- LCD TFT Display
说明
- Circuit shows LT1943, 4-output TFT LCD power supply with 8V to 20V input voltage range. The first output provides a 3.3V, up to 2A, logic supply using a buck regulator. The second output employs a SEPIC converter to generate a 13V, 500mA AVDD bias supply. Another boost converter an inverter generate VON and VOFF
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 20 V
-
Output Voltage-10|3.3|13|30 V
-
Output Current0.03@30V|0.05@-10V|0.5@13V|2@3.3V A
-
Efficiency83 %
-
TopologyBuck Boost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1943EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 22V Non-Inv/Inv/Step Up/Step Down Quad-Out 20.35V/40V 28-Pin TSSOP EP Tube | 买入 | |
|
|
LT1943EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 22V Non-Inv/Inv/Step Up/Step Down Quad-Out 20.35V/40V 28-Pin TSSOP EP T/R | 买入 | |