DC1734A, Demo Board for LT8582 Dual 3A Boost/Inverting/SEPIC DC/DC Converter
使用 Analog Devices 的 LT8582EDKD 的参考设计
Image
1 / 1
依据最终产品
- Diesel Engine Management System
- LCD TFT Display
- Vacuum Fluorescent Display
说明
- DC1734A, Demonstration Circuit features the dual channel LT8582 in boost and inverting regulator configurations. The circuit is designed to convert a 5V to 10V input source to 12V at 900 mA and -12V at 590 Ma
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 10 V
-
Output Voltage-12|12 V
-
Output Current0.59@-12V|0.9@12V A
-
Efficiency92 %
-
TopologyBoost- Inverting
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT8582EDKD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 22V Inv/Step Up Dual-Out 42V 3A/3A 24-Pin DFN EP T/R | 买入 | |
|
|
LT8582EDKD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 22V Inv/Step Up Dual-Out 42V 3A/3A 24-Pin DFN EP Tube | 买入 | |