LT1944-1, Triple output power supply for LCDs
使用 Analog Devices 的 LT1944-1 的参考设计
Image
1 / 1
依据最终产品
- LCD TFT Display
说明
- Circuit generates three output voltages from a single Li-Ion battery. This power supply can provide 5V at 30mA, 15V at 2.5mA, and 10V at 1mA, making it ideal for the small LCDs found in cellular phones and handheld computers
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 4.2 V
-
Output Voltage-10|5|15 V
-
Output Current0.001@-10V|0.0025@15V|0.03@5V A
-
TopologyBoost
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1944-1EMS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Step Up Dual-Out 1.23V to 36V 10-Pin MSOP T/R | 买入 | |
|
|
LT1944-1EMS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Step Up Dual-Out 1.23V to 36V 10-Pin MSOP Tube | 买入 | |
|
|
LT1944-1EMS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Step Up Dual-Out 1.23V to 36V 10-Pin MSOP | 买入 | |