LT3570 Demo Board, 1.5A Buck Converter, 1.5A Boost Converter, and LDO Controller
使用 Analog Devices 的 LT3570EUF 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Communications and Telecom
- LCD TFT Display
- Set-Top Box
- USB Dying Gasp
说明
- Demonstration circuit 1106 is a 1.5A Buck Converter,1.5A Boost Converter, and LDO Controller featuring theLT3570. The Buck is designed to convert a 4V to 36Vsource to 3.3V at 1A. The LDO is powered from the output of the Buck and converts it to 2.5V at 100mA
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 to 10|4 to 36 V
-
Output Voltage2.5|3.3|12 V
-
Output Current0.1@2.5V|0.275@12V|1@3.3V A
-
Efficiency87 %
-
TopologyBuck Boost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3570EUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 36V Synchronous Step Down Triple-Out 0.8V 1.5A 24-Pin QFN EP Tube | 买入 | |
|
|
LT3570EUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 36V Synchronous Step Down Triple-Out 0.8V 1.5A 24-Pin QFN EP T/R | 买入 | |