DC1976A-A, Demo Board featuring LTC3676EUJ Power Management Solution for Application Processors
使用 Analog Devices 的 LTC3676EUJ 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Automotive and Transportation
- Consumer Electronics
- Handheld POS Scanner
- Portable Medical Instrumentation
- Processor Power Management
- Railway
说明
- DC1976A-A, Demo Board featuring LTC3676EUJ Power Management Solution for Application Processors. Demonstration circuit 1976A-A is a multioutput power supply with a Push-Button controller and I2C, featuring the LTC3676EUJ. The LTC3676EUJ has four synchronous buck regulators, an always-on LDO and three LDO regulators. The input voltage range of the LTC3676EUJ is ideal for single-cell Li-Ion/Polymer battery applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage3.31|1.38|1.38|1.5 V
-
Output Current1.5@3.31|1.5@1.38|2.5@1.38|2.5@1.5 A
-
TopologyBuck
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PIC16F722-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube | 买入 | |
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
LTC3204BEDC-5 | Analog Devices | Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP | 买入 | |
|
|
LTC3676EUJ-1#TRPBF | Analog Devices | PMIC Solutions | Microprocessor Based Systems 2.7V to 5.5V 40-Pin QFN EP T/R | 买入 | |
|
|
LTC3676EUJ#PBF | Analog Devices | PMIC Solutions | Microprocessor Based Systems 2.7V to 5.5V 40-Pin QFN EP Tube | 买入 | |
|
|
LTC3676EUJ-1#PBF-ES | Analog Devices | PMIC Solutions | Microprocessor Based Systems 2.7V to 5.5V 40-Pin QFN EP Tube | 买入 | |
|
|
LTC3676EUJ#TRPBF | Analog Devices | PMIC Solutions | Microprocessor Based Systems 2.7V to 5.5V 40-Pin QFN EP T/R | 买入 | |
|
|
LTC3676EUJ-1#PBF | Analog Devices | PMIC Solutions | Microprocessor Based Systems 2.7V to 5.5V 40-Pin QFN EP Tube | 买入 | |