DC2157A, Demo Board Using for LTM4630EY-1 Dual 18A/Single 36A Buck module Regulator, 4.5V = VIN = 15V, Vout1 = 1.5V @ 18A, Vout2 = 1V @ 18A
使用 Analog Devices 的 LTM4630EY-1 的参考设计
Image
1 / 3
依据最终产品
- Power Supplies
说明
- DC2157A, Demo Board Using for LTM4630EY-1 Dual 18A/Single 36A Buck module Regulator, 4.5V = VIN = 15V, Vout1 = 1.5V @ 18A, Vout2 = 1V @ 18A. The Demonstration Circuit 2157A features the LTM4630EY-1 high efficiency, high density, dual 18A, switch mode step-down power module regulator with ±0.8% total DC output accuracy. The input voltage is from 4.5V to 15V. The output voltage is programmable from 0.6V to 1.8V. DC2157A can deliver up to 18A maximum in each channel
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage1|1.5 V
-
Output Current18 A
-
Efficiency89.7 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4630EY-1B#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A 144-Pin BGA Tray | 买入 | |
|
|
LTM4630EY-1A#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin BGA Tray | 买入 | |