DC1988A, LTM8058 Demo Board, 2kVAC Isolated Flyback Module Converter, 4.5V = VIN = 30V, Vout1 = 6V at Up to 320mA, Vout2 = Vout1 LDO Post Regulator
使用 Analog Devices 的 LTM8058EY#PBF 的参考设计
Image
1 / 2
依据最终产品
- Power Supplies
说明
- DC1988A, LTM8058 Demo Board, 2kVAC Isolated Flyback Module Converter, 4.5V = VIN = 30V, Vout1 = 6V at Up to 320mA, Vout2 = Vout1 LDO Post Regulator. The Demonstration circuit 1988A is a 2kV AC (3kVDC) isolated flyback Module DC/DC converter with LDO post regulator featuring the LTM8058. The demo circuit is designed for a 6V flyback output and a 5V post regulator output from a 4.5V to 30V input. The current capability of the 6V flyback output varies with input voltage from about 100mA at 4.5VIN to about 320mA at 30VIN
主要特色
-
Conversion TypeDC to DC
-
TopologyFlyback
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM8058EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 2.5V to 13V 0.44A 1.5W 38-Pin BGA Tray | 买入 | |