DC1936A, LTC3882EUJ Demo Board, Dual Buck Voltage Mode Controller with PSM, 7V = VIN = 14V, 0.8V = VOUT0 = 1.8V at 30A, 0.8V = VOUT1 = 1.8V at 30A
使用 Analog Devices 的 LTC3882EUJ#PBF 的参考设计
Image
1 / 3
依据最终产品
- Power Supplies
说明
- DC1936A, LTC3882EUJ Demo Board, Dual Buck Voltage Mode Controller with PSM, 7V = VIN = 14V, 0.8V = VOUT0 = 1.8V at 30A, 0.8V = VOUT1 = 1.8V at 30A. The Demonstration circuit 1936A is a high current, high efficiency, polyphase synchronous buck converter featuring the LTC3882EUJ, a dual output polyphase voltage mode controller. The LTC3882 has the PMBUs interface and power system management functions
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3882EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1250kHz 40-Pin QFN EP Tube | 买入 | |