DC2311A, LTC3370 Demo Board, 4-Ch 8A Configurable Bucks, 2.25V = VIN = 5.5V, VOUT1 -4 = 1.2V, 2.5V, 1.8V, 3.3V at 0-2A Each
使用 Analog Devices 的 LTC3370EUH#PBF 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- DC2311A, LTC3370 Demo Board, 4-Ch 8A Configurable Bucks, 2.25V = VIN = 5.5V, VOUT1 -4 = 1.2V, 2.5V, 1.8V, 3.3V at 0-2A Each. The Demonstration circuit 2311A is a 4-output power supply featuring the LTC3370. The LTC3370 has four current mode synchronous buck regulators which can be configured to share eight individual 1A power stages to create one of eight combinations of 1A, 2A, 3A and 4A regulators. The DC2311A is set up as four 2A buck regulators but can be modified to one of the other seven configurations
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3370EUH#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Quad-Out 0.8V to 5.5V 2A 32-Pin QFN EP Tube | 买入 | |