WIMA Capacitor Film
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Dielectric | Special Features | Construction | Suppression Class | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Package/Case | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MKPF3Y42206B00KSSD
Cap Film 2.2uF 450V PP 10%( 31.5 X 11 X 21mm) Radial 27.5mm 105°C Automotive AEC-Q200 Bulk
|
库存
1,377
$0.5672
每个
|
WIMA | 塑料薄膜电容器 | AC Filter | 2.2uF | 10% | 450VDC|230VAC | PP | High Capacitance|Long Life | Plastic Rectangular Can | Radial | 27.5 | 31.5 X 11 X 21 | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
MKS2C021001A00JSSD
Cap Film 0.01uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive Bulk
|
库存
9,378
从 $0.1678 到 $0.4148
每个
|
WIMA | 塑料薄膜电容器 | 0.01uF | 5% | 63VDC|40VAC | PET | Plastic Rectangular Can | Radial | 5 | 7.2 X 2.5 X 6.5 | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
FKP1R031007D00KSSD
Cap Film 0.1uF 1250V PP 10% (41.5 X 15 X 26mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
库存
261
$2.1063
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.1uF | 10% | 1250VDC|600VAC | PP | Plastic Rectangular Can | Radial | 37.5 | 41.5 X 15 X 26 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||
MKS2C041001F00JI00
Cap Film 1uF 63V PET 5%( 7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 125°C T/R Automotive AEC-Q200
|
库存
498
$0.3497
每个
|
WIMA | 塑料薄膜电容器 | 1uF | 5% | 63VDC|40VAC | PET | High Capacitance Ratio|High Volume | Plastic Rectangular Can | Radial | 5 | 7.2 X 5 X 10 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
MKS2C031001A00KI00
Cap Film 0.1uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 T/R
|
库存
7,500
$0.1994
每个
|
WIMA | 塑料薄膜电容器 | 0.1uF | 10% | 63VDC|40VAC | PET | Plastic Rectangular Can | Radial | 5 | 7.2 X 2.5 X 6.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
MKP1W036807J00JSSD
Cap Film 0.68uF 3000V PP 5% (41.5 X 35 X 50mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
库存
20,860
$8.2491
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.68uF | 5% | 3000VDC|700VAC | PP | Plastic Rectangular Can | Radial | 37.5 | 41.5 X 35 X 50 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||
FKP1T031007E00JSSD
Cap Film 0.1uF 1600V PP 5% (41.5 X 17 X 29mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
库存
1,540
$2.2626
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.1uF | 5% | 1600VDC|650VAC | PP | Plastic Rectangular Can | Radial | 37.5 | 41.5 X 17 X 29 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||
FKP1T013305B00KSSD
Cap Film 0.0033uF 1600V PP 10% (26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
库存
980
从 $0.63 到 $0.65
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.0033uF | 10% | 1600VDC|650VAC | PP | Plastic Rectangular Can | Radial | 22.5 | 26.5 X 6 X 15 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
SMDTJ02100VA00MR00
Cap Film 0.01uF 630V PET 20% (10.2 X 7.6 X 5mm) 125°C T/R
|
库存
6,200
从 $0.5244 到 $0.5839
每个
|
WIMA | 塑料薄膜电容器 | 0.01uF | 20% | 630VDC|300VAC | PET | Flat | 10.2 X 7.6 X 5 | 4030 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||
FKP2D012201D00JI00
Cap Film 0.0022uF 100V PP 5%( 7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C T/R
|
库存
7,500
$0.1475
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.0022uF | 5% | 100VDC|63VAC | PP | Plastic Rectangular Can | Radial | 5 | 7.2 X 4.5 X 6 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||
MKP2D031001F00KSSD
Cap Film 0.1uF 100V PP 10% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk
|
库存
933
从 $0.278 到 $0.4632
每个
|
WIMA | 塑料薄膜电容器 | 0.1uF | 10% | 100VDC|63VAC | PP | Plastic Rectangular Can | Radial | 5 | 7.2 X 5 X 10 | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
FKS2F011001A00KF00
Cap Film 0.001uF 250V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105°C T/R
|
库存
7,500
$0.152
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.001uF | 10% | 250VDC|160VAC | PET | Plastic Rectangular Can | Radial | 5 | 7.2 X 2.5 X 6.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||
FKP1T022206B00KH00
Cap Film 0.022uF 1600V PP 10%( 31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C T/R
|
库存
1,140
$0.336
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.022uF | 10% | 1600VDC|650VAC | PP | Very Low Dissipation Factor | Plastic Rectangular Can | Radial | 27.5 | 31.5 X 11 X 21 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||
MKS0B041000F00KSSD
Cap Film 1uF 50V PET 10%( 4.6 X 5.5 X 10mm) Radial 2.5mm 100°C Bulk
|
库存
5,000
$0.5573
每个
|
WIMA | 塑料薄膜电容器 | 1uF | 10% | 50VDC|30VAC | PET | High Capacitance Ratio|High Volume | Radial | 2.5 | 4.6 X 5.5 X 10 | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||
FKS2G021001C00MSSD
Cap Film 0.01uF 400V PET 20%( 7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk
|
库存
15,000
$0.139
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.01uF | 20% | 400VDC|200VAC | PET | Excellent Frequency Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Small Size | Plastic Rectangular Can | Radial | 5 | 7.2 X 3.5 X 8.5 | Bulk | No | No | No | No | No | EAR99 | Yes | No | |||||||
MKP1J013302C00KSSD
Cap Film 0.0033uF 630V PP 10% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
|
库存
3,880
从 $0.181 到 $0.189
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.0033uF | 10% | 630VDC|400VAC | PP | Plastic Rectangular Can | Radial | 7.5 | 10 X 4 X 9 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
FKP1U013305D00JSSD
Cap Film 0.0033uF 2000V PP 5% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
库存
2,280
$0.3029
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.0033uF | 5% | 2000VDC|700VAC | PP | Plastic Rectangular Can | Radial | 22.5 | 26.5 X 7 X 16.5 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
MKS0C033300D00MSSD
Cap Film 0.33uF 63V PET 20% (4.6 X 3.8 X 8.5mm) Radial 2.5mm 105°C Bulk
|
库存
5,000
$0.3094
每个
|
WIMA | 塑料薄膜电容器 | 0.33uF | 20% | 63VDC|40VAC | PET | Plastic Rectangular Can | Radial | 2.5 | 4.6 X 3.8 X 8.5 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
MKP1G031505B00KSSD
Cap Film 0.15uF 400V PP 10% (26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
库存
642
$0.41
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.15uF | 10% | 400VDC|250VAC | PP | Plastic Rectangular Can | Radial | 22.5 | 26.5 X 6 X 15 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
SMDTD02220KA00MP00
Cap Film 0.022uF 100V PET 20% (4.8 X 3.3 X 3mm) 125°C T/R
|
库存
2,258
从 $0.273 到 $0.284
每个
|
WIMA | 塑料薄膜电容器 | 0.022uF | 20% | 100VDC|63VAC | PET | Flat | 4.8 X 3.3 X 3 | 1812 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||
MKP4G043307E00KSSD
Cap Film 3.3uF 400V PP 10% (41.5 X 17 X 29mm) Radial 100C Bulk
|
库存
764
从 $1.99 到 $2.16
每个
|
WIMA | 塑料薄膜电容器 | 3.3uF | 10% | 400VDC|220VAC | PP | Plastic Rectangular Can | Radial | 41.5 X 17 X 29 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
DCP4P045006ID2KSSD
Cap Film 5uF 1100V PP 10%( 31.5 X 17 X 34.5mm) Radial Plastic Rectangular Can 27.5mm 0.014 Ohm 105°C Automotive Bulk
|
库存
594
从 $2.0239 到 $3.5789
每个
|
WIMA | 塑料薄膜电容器 | DC Link Capacitor | 5uF | 10% | 1100VDC | 0.014 | PP | Plastic Rectangular Can | Radial | 27.5 | 31.5 X 17 X 34.5 | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
MKP1T026806A00KSSD
Cap Film 0.068uF 1600V PP 10%( 31.5 X 9 X 19mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
库存
24,948
从 $0.6416 到 $0.7117
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.068uF | 10% | 1600VDC|650VAC | PP | Plastic Rectangular Can | Radial | 27.5 | 31.5 X 9 X 19 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||
FKP1R021005D00KSSD
Cap Film 0.01uF 1250V PP 10% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
库存
84,360
从 $0.2937 到 $0.3036
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.01uF | 10% | 1250VDC|600VAC | PP | Plastic Rectangular Can | Radial | 22.5 | 26.5 X 7 X 16.5 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
| MKX2AW41005I00KSC9 Metallized Polypropylene (PP) RFI-Capacitors Automotive AEC-Q200 |
库存
2,805
$0.8202
每个
|
WIMA | 塑料薄膜电容器 | RFI Suppression | 305VAC | PP | Plastic Rectangular Can | X2 | Radial | Bulk | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |