WIMAFKP1R031007D00KSSD塑料薄膜电容器
Cap Film 0.1uF 1250V PP 10% (41.5 X 15 X 26mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.1uF | |
| 10% | |
| 1250VDC|600VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 41.5 X 15 X 26 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 41.5(Max) | |
| 15(Max) | |
| 26(Max) | |
| 20.074 | |
| 1 | |
| 6 | |
| 26(Max) |
This pulse FKP1R031007D00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1250 VDC|600VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. The FKP1R031007D00KSSD part has a radial termination style. This part has a lead diameter of 1 mm and a pitch of 37.5 mm. This product is 41.5(Max) mm long, 26(Max) mm tall and 15(Max) mm deep. Its capacitance value is 0.1uF.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

