WIMADCP4P045006ID2KSSD塑料薄膜电容器
Cap Film 5uF 1100V PP 10%( 31.5 X 17 X 34.5mm) Radial Plastic Rectangular Can 27.5mm 0.014 Ohm 105°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 5uF | |
| 10% | |
| 1100VDC | |
| 0.014 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 17 X 34.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 31.5(Max) | |
| 17(Max) | |
| 34.5(Max) | |
| 80 | |
| 0.8 | |
| 6 | |
| 34.5(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

