WIMAMKS2C041001F00JI00塑料薄膜电容器
Cap Film 1uF 63V PET 5%( 7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| High Capacitance Ratio|High Volume | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 5 X 10 | |
| Straight | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.2(Max) | |
| 5(Max) | |
| 10(Max) | |
| 0.508 | |
| 0.5 | |
| 10(Max) |
This MKS2C041001F00JI00 film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 1uF. It has a tolerance of 5%. The MKS2C041001F00JI00 part has a radial termination style. This product is 7.2(Max) mm long, 10(Max) mm tall and 5(Max) mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

