WIMA 定值电容器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Special Features | Construction | Maximum Dissipation Factor - (%) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Suppression Class | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMDIC03100TA00KQ00
Cap Film 0.1uF 63V PPS 10%( 7.2 X 6.1 X 3mm) SMD 140°C T/R
|
库存
3,000
$0.3155
每个
|
WIMA | 塑料薄膜电容器 | 0.1uF | 10% | 63VDC|40VAC | Flat | PPS | 2824 | 7.2 X 6.1 X 3 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
MKS4C052206D00KSSD
Cap Film 22uF 63V PET 10% (31.5 X 13 X 24mm) Radial Plastic Rectangular Can 27.5mm 100°C Bulk
|
库存
456
从 $3.3665 到 $5.7062
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 22uF | 10% | 40VAC|63VDC | Plastic Rectangular Can | PET | Radial | 27.5 | 31.5 X 13 X 24 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKS2D031001A00MSSD
Cap Film 0.1uF 100V PET 20% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
库存
10,000
$0.0776
每个
|
WIMA | 塑料薄膜电容器 | 0.1uF | 20% | 100VDC|63VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 2.5 X 6.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
FKP1R021005D00KSSD
Cap Film 0.01uF 1250V PP 10% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
库存
87,400
从 $0.2974 到 $0.3074
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.01uF | 10% | 1250VDC|600VAC | Plastic Rectangular Can | PP | Radial | 22.5 | 26.5 X 7 X 16.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKS4F023302B00KSSD
Cap Film 0.033uF 250V PET 10%( 10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Bulk
|
库存
2,960
从 $0.165 到 $0.173
每个
|
WIMA | 塑料薄膜电容器 | 0.033uF | 10% | 250VDC|160VAC | Plastic Rectangular Can | PET | Radial | 7.5 | 10 X 3 X 8.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS2G031001K00KSSD
Cap Film 0.1uF 400V PET 10% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
库存
18,000
$0.0757
每个
|
WIMA | 塑料薄膜电容器 | 0.1uF | 10% | 400VDC|200VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 7.2 X 13 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS4F034703G00MSSD
Cap Film 0.47uF 250V PET 20% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
库存
2,400
$0.2255
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.47uF | 20% | 250VDC|160VAC | Plastic Rectangular Can | PET | Radial | 10 | 13 X 6 X 12 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKPF3Y42206B00KSSD
Cap Film 2.2uF 450V PP 10%( 31.5 X 11 X 21mm) Radial 27.5mm 105°C Automotive AEC-Q200 Bulk
|
库存
1,377
$0.5726
每个
|
WIMA | 塑料薄膜电容器 | AC Filter | 2.2uF | 10% | 450VDC|230VAC | High Capacitance|Long Life | Plastic Rectangular Can | PP | Radial | 27.5 | 31.5 X 11 X 21 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS2D031001A00KSSD
Cap Film 0.1uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Bulk Automotive AEC-Q200
|
库存
35,000
从 $0.1419 到 $0.1479
每个
|
WIMA | 塑料薄膜电容器 | 0.1uF | 10% | 100VDC|63VAC | High Capacitance Ratio|High Volume | Plastic Rectangular Can | 0.8 | PET | Radial | 5 | 7.2 X 2.5 X 6.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||
FKP1U013305D00JSSD
Cap Film 0.0033uF 2000V PP 5% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
库存
2,280
$0.3071
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.0033uF | 5% | 2000VDC|700VAC | Plastic Rectangular Can | PP | Radial | 22.5 | 26.5 X 7 X 16.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKP4F036804F00KSSD
Cap Film 0.68uF 250V PP 10%( 18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
库存
2,400
$0.321
每个
|
WIMA | 塑料薄膜电容器 | 0.68uF | 10% | 250VDC|160VAC | Plastic Rectangular Can | PP | Radial | 15 | 18 X 8 X 15 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
MKP1T026806A00KSSD
Cap Film 0.068uF 1600V PP 10%( 31.5 X 9 X 19mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
库存
24,948
从 $0.6582 到 $0.73
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.068uF | 10% | 1600VDC|650VAC | Plastic Rectangular Can | PP | Radial | 27.5 | 31.5 X 9 X 19 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
MKP1T031005I00KSSD
Cap Film 0.1uF 1600V PP 10% (26.5 X 11 X 21mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
库存
2
$0.9526
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.1uF | 10% | 1600VDC|650VAC | Plastic Rectangular Can | PP | Radial | 22.5 | 26.5 X 11 X 21 | Non Polar | Bulk | No | No | No | No | No | EAR99 | Yes | No | ||||||||||
MPX21W2680FF00MSSD
Cap Film Suppression X2 0.068uF 275VAC Paper 20%( 19 X 8 X 17mm) Radial 15mm 110°C Bulk
|
库存
1,528
从 $0.58 到 $0.60
每个
|
WIMA | 塑料薄膜电容器 | RFI Suppression | 0.068uF | 20% | 275VAC | Paper | Radial | 15 | X2 | 19 X 8 X 17 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKP4F032203G00KSSD
Cap Film 0.22uF 250V PP 10%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
库存
875
$0.33
每个
|
WIMA | 塑料薄膜电容器 | 0.22uF | 10% | 250VDC|160VAC | Plastic Rectangular Can | PP | Radial | 10 | 13 X 6 X 12 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
MKX2AW44707F00KSSD
Cap Film Suppression X2 4.7uF 305VAC PP 10%( 41.5 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk Automotive AEC-Q200
|
库存
5,040
$4.7587
每个
|
WIMA | 塑料薄膜电容器 | RFI Suppression | 4.7uF | 10% | 305VAC | Plastic Rectangular Can | PP | Radial | 37.5 | X2 | 41.5 X 19 X 32 | Non Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKX2AW14702C00KSSD
Cap Film Suppression X2 0.0047uF 305VAC PP 10%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
|
库存
8,000
$0.0296
每个
|
WIMA | 塑料薄膜电容器 | RFI Suppression | 0.0047uF | 10% | 305VAC | Plastic Rectangular Can | PP | Radial | 7.5 | X2 | 10 X 4 X 9 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
MKP4O142207H00KSSD
Cap Film 2.2uF 1000V PP 10%( 41.5 X 24 X 45.5mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
库存
28
从 $3.8029 到 $4.55
每个
|
WIMA | 塑料薄膜电容器 | 2.2uF | 10% | 1000VDC|400VAC | Capacitance Ratio and Reduced Base|High Volume | Plastic Rectangular Can | 0.06 | PP | Radial | 37.5 | 41.5 X 24 X 45.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
MKS0B041000F00KSSD
Cap Film 1uF 50V PET 10%( 4.6 X 5.5 X 10mm) Radial 2.5mm 100°C Bulk
|
库存
5,000
$0.5614
每个
|
WIMA | 塑料薄膜电容器 | 1uF | 10% | 30VAC|50VDC | High Volume|High Capacitance Ratio | 0.8 | PET | Radial | 2.5 | 4.6 X 5.5 X 10 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||
MKS2D041001K00KSSD
Cap Film 1uF 100V PET 10%( 7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 125°C Bulk Automotive AEC-Q200
|
库存
113
从 $0.4243 到 $0.9262
每个
|
WIMA | 塑料薄膜电容器 | 1uF | 10% | 100VDC|63VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 7.2 X 13 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKP1O133306F00KSSD
Cap Film 0.33uF 1000V PP 10%( 31.5 X 15 X 26mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
库存
9,720
从 $1.0772 到 $1.1326
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.33uF | 10% | 1000VDC|600VAC | Self Healing|Very Low Dissipation Factor | Plastic Rectangular Can | 0.06 | PP | Radial | 27.5 | 31.5 X 15 X 26 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||
MKS0C033300D00MSSD
Cap Film 0.33uF 63V PET 20% (4.6 X 3.8 X 8.5mm) Radial 2.5mm 105°C Bulk
|
库存
5,000
$0.353
每个
|
WIMA | 塑料薄膜电容器 | 0.33uF | 20% | 63VDC|40VAC | Plastic Rectangular Can | PET | Radial | 2.5 | 4.6 X 3.8 X 8.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
SMDTJ03150YA00MT00
Cap Film 0.15uF 630V PET 20% (15.3 X 13.7 X 7mm) 125°C T/R
|
库存
5,850
从 $0.9415 到 $1.0225
每个
|
WIMA | 塑料薄膜电容器 | 0.15uF | 20% | 630VDC|300VAC | Flat | PET | 6054 | 15.3 X 13.7 X 7 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
FKS2G021001C00MSSD
Cap Film 0.01uF 400V PET 20%( 7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk
|
库存
15,000
$0.1589
每个
|
WIMA | 塑料薄膜电容器 | Pulse | 0.01uF | 20% | 400VDC|200VAC | Excellent Frequency Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Small Size | Plastic Rectangular Can | 0.7 | PET | Radial | 5 | 7.2 X 3.5 X 8.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | Yes | No | ||||||||
DCP4P045006ID2KSSD
Cap Film 5uF 1100V PP 10%( 31.5 X 17 X 34.5mm) Radial Plastic Rectangular Can 27.5mm 0.014 Ohm 105°C Automotive Bulk
|
库存
594
从 $2.0586 到 $3.6108
每个
|
WIMA | 塑料薄膜电容器 | DC Link Capacitor | 5uF | 10% | 1100VDC | 0.014 | Plastic Rectangular Can | PP | Radial | 27.5 | 31.5 X 17 X 34.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |