ROHM Semiconductor MOSFETs
| 型号 | 价格 | 库存 | 供应商 | 类别 | Category | Material | Process Technology | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RQ6E035SPTR
Trans MOSFET P-CH 30V 3.5A 6-Pin TSMT T/R
|
|
Rohm | MOSFETs | Small Signal | Single Quad Drain | Enhancement | P | 1 | 30 | ±20 | 3.5 | 65@10V | 9.2@5V | 780@10V | 1250 | 6 | TSMT | No | No | No | No | EAR99 | No | No | |||||||||||||
SH8MA2GZETB
Trans MOSFET N/P-CH 30V 4.5A 8-Pin SOP T/R
|
从 $0.2363 到 $0.2452
每个
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N|P | 2 | 30 | ±20 | 4.5 | 80@10V@N Channel|82@10V@P Channel | 1.5@4.5V|3@10V@N Channel|3.4@4.5V|6.7@10V@P Channel | 3@N Channel|6.7@P Channel | 125@15V@N Channel|305@15V@P Channel | 2700 | 8 | SOP | SO | No | No | No | No | EAR99 | No | No | |||||||||||
SH8MB4TB1
Trans MOSFET N/P-CH 40V 4.5A/5.5A 8-Pin SOP
|
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N|P | 2 | 40 | ±20 | 4.5@N Channel|5.5@P Channel | 55@10V@N Channel|46@10V@P Channel | 3.5@10V|1.8@4.5V@N Channel|17.2@10V|9@4.5V@P Channel | 3.5@N Channel|17.2@P Channel | 150@20V@N Channel|920@20V@P Channel | 2000 | 8 | SOP | SO | No | No | No | EAR99 | No | No | ||||||||||||
| RD3G04BBJHRBTL Trans MOSFET P-CH 40V 40A 3-Pin(2+Tab) DPAK Automotive AEC-Q101 |
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 40 | 5 | 40 | 24@10V | 13@4.5V|27.6@10V | 1380@20V | 53000 | 3 | DPAK | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||
SCT2160KEGC11
Trans MOSFET N-CH SiC 1.2KV 22A 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1200 | 22 | 4 | 22 | 208@18V | 62@18V | 1200@800V | 165000 | Tube | 3 | TO-247N | TO | No | No | No | EAR99 | No | |||||||||||
RQ5A020ZPTL
Trans MOSFET P-CH 12V 2A 3-Pin TSMT T/R
|
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | P | 1 | 12 | ±10 | 2 | 105@4.5V | 6.5@4.5V | 770@6V | 1000 | Tape and Reel | 3 | TSMT | No | No | No | No | EAR99 | No | No | ||||||||||||
| RJ1R04BBHTL1 Trans MOSFET N-CH 150V 40A 3-Pin(2+Tab) TO-263AB |
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 150 | ±20 | 40 | 27@10V | 25@6V|37@10V | 37 | 2150@75V | 89000 | 3 | TO-263AB | TO | No | No | No | EAR99 | ||||||||||||||
RQ3L070BGTB1
Trans MOSFET N-CH 60V 7A 8-Pin HSMT EP T/R
|
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 60 | ±20 | 7 | 24.7@10V | 3.9@4.5V|7.6@10V | 7.6 | 460@30V | 2000 | Tape and Reel | 8 | HSMT EP | No | No | No | No | No | |||||||||||||
AG533EES4FRATCB
Trans MOSFET P-CH 30V 35A 5-Pin(4+Tab) HPLF Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | Single Triple Source | Enhancement | P | 1 | 30 | 5 | 35 | 28@10V | 8.3@4.5V|15.6@10V | 15.6 | 750@15V | 34000 | 5 | HPLF | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||
BST91B1P4K01-VC
Trans MOSFET N-CH SiC 750V 90A Automotive 20-Pin HSDIP
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Quad | Enhancement | N | 4 | 750 | 21 | 90 | 19@18V | 170@18V | 4580@500V | 385000 | 20 | HSDIP | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
SCT3060AW7TL
Trans MOSFET N-CH SiC 650V 38A 8-Pin(7+Tab) TO-263 T/R
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 650 | 22 | 38 | 78@18V | 58@18V | 852@500V | 159000 | Tape and Reel | 8 | TO-263 | TO | No | No | No | No | EAR99 | ||||||||||||
| R6009RND3TL1 Trans MOSFET N-CH 600V 9A 3-Pin(2+Tab) DPAK T/R |
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 9 | 665@15V | 22@15V | 640@100V | 125000 | Tape and Reel | 3 | DPAK | TO | No | No | No | EAR99 | ||||||||||||||
RQ3L060BGTB1
Trans MOSFET N-CH 60V 6A 8-Pin HSMT EP
|
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 60 | ±20 | 6 | 38@10V | 2.9@4.5V|5.5@10V | 5.5 | 310@30V | 2000 | 8 | HSMT EP | No | No | No | EAR99 | No | No | |||||||||||||
SP8M51HZGTB
Trans MOSFET N/P-CH 100V 3A/2.5A 8-Pin SOP T/R Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N|P | 2 | 100 | ±20 | 3@N Channel|2.5@P Channel | 170@10V@N Channel|290@10V@P Channel | 8.5@5V@N Channel|12.5@5V@P Channel | 610@25V@N Channel|1550@25V@P Channel | 2000 | Tape and Reel | 8 | SOP | SO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||
RSM002P03T2L
Trans MOSFET P-CH Si 30V 0.2A 3-Pin VMT T/R
|
从 $0.0875 到 $0.1107
每个
|
Rohm | MOSFETs | Power MOSFET | Si | Single | Enhancement | P | 1 | 30 | ±20 | 0.2 | 1400@10V | 30@10V | 150 | Tape and Reel | 3 | VMT | SOT | Yes | No | No | No | No | EAR99 | No | No | ||||||||||
R6077VNZ4C13
Trans MOSFET N-CH 600V 77A 3-Pin(3+Tab) TO-247 Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 77 | 51@15V | 108@10V | 108 | 5200@100V | 781000 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
| HP8KB5TB1 Trans MOSFET N-CH 40V 6A 8-Pin HSOP EP |
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N | 2 | 40 | ±20 | 6 | 46@10V | 1.8@4.5V|3.5@10V | 3.5 | 150@20V | 3000 | 8 | HSOP EP | SO | No | No | No | EAR99 | No | No | ||||||||||||
| HP8KE7TB1 Trans MOSFET N-CH 100V 10A 8-Pin HSOP EP |
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N | 2 | 100 | ±20 | 10 | 19.6@10V | 10.5@4.5V|19.8@10V | 19.8 | 1100@50V | 3000 | 8 | HSOP EP | SO | No | No | No | EAR99 | No | No | ||||||||||||
RQ5E040TNTL
Trans MOSFET N-CH 30V 4A 3-Pin TSMT T/R
|
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 30 | ±12 | 4 | 48@4.5V | 5.9@4.5V | 475@10V | 1000 | Tape and Reel | 3 | TSMT | No | No | No | No | EAR99 | No | No | ||||||||||||
R6509KNXC7G
Trans MOSFET N-CH 650V 9A 3-Pin(3+Tab) TO-220FM Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±20 | 9 | 585@10V | 16.5@10V | 16.5 | 540@25V | 48000 | Tube | 3 | TO-220FM | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
RV2C002UNT2LTR-ND
Trans MOSFET N-CH 20V 0.18A 3-Pin VML T/R
|
从 $0.0643 到 $0.0705
每个
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 20 | ±10 | 1 | 0.18 | 2000@4.5V | 12@10V | 100 | Tape and Reel | 3 | VML | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
RJ1G08CGNTLL
Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) LPTL T/R
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 40 | ±20 | 2.5 | 80 | 5.6@10V | 15.7@4.5V|31.1@10V | 31.1 | 2410@20V | 78000 | Tape and Reel | 3 | LPTL | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
R6520ENZ4C13
Trans MOSFET N-CH 650V 20A 3-Pin(3+Tab) TO-247G Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±20 | 4 | 20 | 205@10V | 61@10V | 61 | 1400@25V | 231000 | 3 | TO-247G | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
RQ5E035XNTCL
Trans MOSFET N-CH 30V 3.5A 3-Pin TSMT T/R
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 30 | ±20 | 2.5 | 3.5 | 50@10V | 3.3@5V | 180@10V | 1000 | Tape and Reel | 3 | TSMT | No | No | No | No | EAR99 | No | No | |||||||||||
RSR025N03TL
Trans MOSFET N-CH Si 30V 2.5A 3-Pin TSMT T/R
|
从 $0.1401 到 $0.1578
每个
|
Rohm | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 30 | ±20 | 2.5 | 2.5 | 70@10V | 4.1@5V | 165@10V | 410 | 1000 | 11@10V|14@4.5V|15@4V | Tape and Reel | 3 | TSMT | Yes | No | No | No | No | EAR99 | No | No |