| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 40 | |
| ±20 | |
| 150 | |
| 6 | |
| 46@10V | |
| 1.8@4.5V|3.5@10V | |
| 3.5 | |
| 150@20V | |
| 3000 | |
| 2.7 | |
| 4.4 | |
| 11 | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 5.8(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
